text.skipToContent text.skipToNavigation

Manufacturer Part #

A20615RNCQ

Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A20615RNCQ - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Silver
Switch Operation: Latching
Current Rating: 2.5A
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Insulation Resistance: 1GΩ
Contact Plating: Gold Silver
Actuator Style: Flat Blue Button
Operating Temperature: -30°C to +85°C
Dimension: 39.75 x 26.19 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.04
USD
Quantity
Unit Price
36
$7.12
72
$7.07
108+
$7.02
Product Variant Information section