text.skipToContent text.skipToNavigation

Manufacturer Part #

1571984-1

SPDT Non-Shorting Right Angle Through Hole, Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1571984-1 - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-None-On
Circuitry: SPDT
Voltage Rating: 20V
Contact Current-Max: 0.4A
Contact Material: Copper Alloy
Termination Style: PC Pin
Operating Temperature: -20°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1600
Multiple Of:
25
Total
$12,080.00
USD
Quantity
Unit Price
1,600+
$7.55
Product Variant Information section