text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2211A

EG Series DPDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch EG2211A - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
40
$0.545
100
$0.53
200
$0.525
400
$0.515
1,000+
$0.495
Product Variant Information section