text.skipToContent text.skipToNavigation

Manufacturer Part #

EGL2290B

Blue LED DPDT On-On 6 V 300 mA Surface Mount Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch EGL2290B - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 6V
Contact Current-Max: 300mA
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,780.00
USD
Quantity
Unit Price
1,500+
$2.52
Product Variant Information section