text.skipToContent text.skipToNavigation

Manufacturer Part #

JS202011AQN

JS Series DPDT On-On 6 V 300 mA Right Angle / PC Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
C&K JS202011AQN - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 6V
Contact Current-Max: 300mA
Insulation Resistance: 100MΩ
Contact Resistance: 70mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 500V
Operating Temperature: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,100
USA:
8,100
8,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
125
$0.40
250
$0.395
500
$0.39
1,250+
$0.375
Product Variant Information section