text.skipToContent text.skipToNavigation

Manufacturer Part #

OS103011MS8QP1C

OS Series SPDT T/H ON-ON-ON B Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2621
Product Specification Section
C&K OS103011MS8QP1C - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On-On
Circuitry: SP3T
Voltage Rating: 12V
Contact Current-Max: 100mA
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,200
USA:
4,200
29,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,800+
$0.425