text.skipToContent text.skipToNavigation

Manufacturer Part #

OS202011MA0QN1

OS Series DPDT On-On 0.1 A Miniature Right Angle Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2601
Product Specification Section
C&K OS202011MA0QN1 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.1A
Contact Material: Silver Over Brass
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.50
USD
Quantity
Unit Price
500
$0.455
1,000
$0.45
1,500+
$0.44