text.skipToContent text.skipToNavigation

Manufacturer Part #

V80212MS02QE

V Series DPDT Screwdriver Slot Actuator PC Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2629
Product Specification Section
C&K V80212MS02QE - Technical Attributes
Attributes Table
Circuitry: DPDT
Contact Current-Max: 10.1A
Termination Style: PC Through Hole
Pricing Section
Global Stock:
460
USA:
460
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.08
USD
Quantity
Unit Price
4
$6.27
15
$6.20
25
$6.17
50
$6.13
100+
$6.05