text.skipToContent text.skipToNavigation

Manufacturer Part #

320.02E11.09BLK

320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 320.02E11.09BLK - Technical Attributes
Attributes Table
Actuation Force: 1.35N
Contact Material: Silver Over Copper
Actuator Style: Standard
Termination Style: PCB
Dimension: L  12.4mm x W  12.4mm
Mounting Method: Through Hole
Features & Applications

The 320 series tactile switch has multiple cap and color options and through hole termination. Its high reliability dome technology and excellent tactile feedback make it one of our best sellers!

Applications for the 320 series tactile switch include telecommunications, networking, computer/servers, performance audio, instrumentation, low power on/off designs, external hard drives and modems, among others.

Features:

  • Multiple cap & color options
  • High reliability dome technology
  • Excellent tactile feedback

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1026
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.12
USD
Quantity
Unit Price
54
$1.68
108
$1.66
162
$1.65
216
$1.64
270+
$1.62
Product Variant Information section