text.skipToContent text.skipToNavigation

Manufacturer Part #

320.02E11BLK

320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 320.02E11BLK - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 25mA
Insulation Resistance: 1000MΩ
Actuation Force: 1.35N
Contact Material: Silver Over Copper
Contact Plating: Gold
Actuator Style: Square Button
Termination Style: PCB
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Dimension: L  12.4mm x W  12.4mm
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 320 series switch from E-Switch offers a variety of tactile switches.  This series is available with a wide range of features and benefits such as multiple cap color options, high reliability dome technology as well as excellent tactile feedback.

The 320 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Computer/servers
  • Performance audio
  • Low power on/off designs
  • External hard drives and modems
The 320.02E11BLK is a SPST thru hole tactile switch with a black 320.02 style cap with a gold over stainless steel dome contact.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1026
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.35
USD
Quantity
Unit Price
54
$1.06
108
$1.04
216
$1.02
270
$1.01
810+
$0.975