text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437565-3

FSM4LP Series Low Profile 6 x 6 mm 2.6 N Round Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1437565-3 - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver
Actuator Style: Round
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Features & Applications

The 4-1437565-3 is a FSM4LP Series Low Profile 6 x 6 mm 2.6 N Round Surface Mount Tactile Switch.

Product Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSM4LP
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Round
  • Cover Material = Steel
  • Contact Rating = 50 mA
  • Mount Style = Surface Mount
  • Actuator Length (mm [in]) = 1.70 [0.067]
  • Actuator Profile = Extended
  • Actuator Color = Red
  • Case Material = PPS
  • Contact Plating = Silver
  • Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
1,200+
$0.28
Product Variant Information section