text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15LPF-JF

JB Series Sealed SPST 1.76 N Green Short Actuator Staight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15LPF-JF - Technical Attributes
Attributes Table
Actuation Force: 1.76N
Contact Material: Silver Over Brass
Actuator Style: Short
Termination Style: Straight
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
5
$5.26
20
$5.13
30
$5.10
75
$5.02
125+
$4.91
Product Variant Information section