text.skipToContent text.skipToNavigation

Manufacturer Part #

KXT331LHS

Tactile Switches 20mA 15VDC 240gf 0.6mm SPST NO SMT

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KXT331LHS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 2,4N
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Tab
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.6mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8500
Multiple Of:
8500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,445.00
USD
Quantity
Unit Price
8,500+
$0.17