text.skipToContent text.skipToNavigation

Manufacturer Part #

SKPMBHE010

Ø4.6 mm Black Top Push 5.9 x 6 mm Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKPMBHE010 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Voltage Rating: 16V
Current Rating: 50mA
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Operating Temperature: -40°C to +90°C
Dimension: H  5mm x L  6mm x W  5.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Unit Price
2,000
$0.121
4,000
$0.119
6,000+
$0.118