text.skipToContent text.skipToNavigation

Manufacturer Part #

TL52AF260Q

Tactile Switch SPST-NO Top Actuated Through Hole

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL52AF260Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +85°C
Dimension: H  13mm x L  8mm x W  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,925.00
USD
Quantity
Unit Price
1,000+
$0.385