text.skipToContent text.skipToNavigation

Manufacturer Part #

100DP4T8B13M2REH

100 Series DPDT Mom-Off-Mom Panel Mount Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
E-Switch 100DP4T8B13M2REH - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Contact Material: Gold
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,296
USA:
1,296
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
54
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.04
USD
Quantity
Unit Price
54
$4.76
108
$4.70
162+
$4.65
Product Variant Information section