text.skipToContent text.skipToNavigation

Manufacturer Part #

G18AV

G Series SPDT Mom-Off-Mom Right Angle Through Hole Ultra Mini Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches G18AV - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.28
USD
Quantity
Unit Price
4
$6.82
15
$6.74
25
$6.71
50
$6.67
100+
$6.58
Product Variant Information section