text.skipToContent text.skipToNavigation

Manufacturer Part #

FAA1-08038NBHW31

FAA1-08038 Series 2800 RPM 80 x 80 x 38 mm 29.6 CFM 115 V 2 Wire AC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAA1-08038NBHW31 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 29.6CFM
Noise: 31.6dBA
Voltage Rating: 115V
Dimension: L  80mm x W  80mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.70
USD
Quantity
Unit Price
2
$14.77
4
$14.67
15
$14.46
25
$14.38
50+
$14.17
Product Variant Information section