text.skipToContent text.skipToNavigation

Manufacturer Part #

AFC0912D-AF00

AFC Series 4800 RPM 92 x 92 x 25.4 mm 102.59 CFM 12 V 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFC0912D-AF00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 102.59CFM
Noise: 53dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Features & Applications
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.AFC0912D-AF00 is a medium speed, 2 ball bearing fan that measures 92 x 92 x 25.4 mm. It has a 105 CFM and operates at 12 volts.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
72
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,013.76
USD
Quantity
Unit Price
2
$14.68
4
$14.57
15
$14.37
25
$14.29
50+
$14.08
Product Variant Information section