text.skipToContent text.skipToNavigation

Manufacturer Part #

591302B02800G

TO-220 / TO-262 Package 26.80 C/W Thermal Resistance Tab Plug In Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Boyd 591302B02800G - Technical Attributes
Attributes Table
Thermal Resistance: 26.8°C/W
Material: Black Anodized
Dimension: H  12.7mm x L  19.05mm x W  14.48mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 591302B02800G is a TO-220 / TO-262 package heat sink with a thermal resistance of 26.80 C/W.  This is a plug in style heat sink with four spring action clips and a vertical tab.  The 591302B02800G is black anodized.

Pricing Section
Global Stock:
6,227
USA:
6,227
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.535
50
$0.52
125
$0.51
300
$0.50
750+
$0.48
Product Variant Information section