text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-1038-C1-R0

maxiFLOW Series 40 x 38 x 10 mm 5° C/W Green Anodized Push Pin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-1038-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 5°C/W
Material: Aluminum
Fin Style: Angled Fin
Shape: Rectangular
Color: Green
Dimension: H  10mm x L  40mm x W  38mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.66
USD
Quantity
Unit Price
2
$11.83
4
$11.74
15
$11.58
25
$11.52
50+
$11.35
Product Variant Information section