MODULED NANO 7080-B in Box by MechaTronix | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED NANO 7080-B

ModuLED NANO 1.8 °C/W Black Anodized Zhaga LED Cooler (Ø 70 x 80 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED NANO 7080-B - Technical Attributes
Attributes Table
Thermal Resistance: 1.8°C/W
Material: Black Anodized
Dimension: H  80mm x D  70mm
Features & Applications

LED star cooler for spot and downlight designs from 600 to 3,800 lumen
Diameter 70mm - Height 80mm - Thermal resistance Rth 1.8°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Seoul Semiconductor ACrich AC Zhaga, Sharp INTERMO, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESS, ESR, Vero 10/13/18, V-series
- Citizen Citiled CLL022-CLU024, CLL032-CLU034
- Cree XLamp CXA13, CXB13, CXA15, CXB15, CXA18, CXB18
- Edison EdiPower II Star/HM/CAC series
- LG Innotek LEMWM18 10W, 13W, 17W, 24W
- Lumileds Luxeon COB's 1203, 1204, 1205, 1208, 1211, 1216, Luxeon K arrays K12, K16 - Luminus CLM-9, CXM-9, CHM-9, CXM-11, CHM-11, CLM-14, CXM-14, CHM14, CLM-22
- Lustrous LUSTRON 6 series LL604F, LL608D, LL613F, LL620F
- Osram Soleriq P6, P9, P13, S13, S19, E30, E45
- Prolight Opto PACE, PACF, PABS, PABA, PACB, PACC, PANA
- Seoul Semiconductor ZC6, ZC12, ZC18, ZC25, ZC40
- Sharp Mega Zenigata, Tiger Zenigata, Mini Zenigata
- Tridonic Talexx Stark SLE GEN3 Mini LES-10/LES-17, Gen4-15mm
- Vossloh Schwabe Luga Shop C 2016 DMC 124, 125, 128

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.50
USD
Quantity
Unit Price
1
$9.99
4
$9.85
15
$9.72
25
$9.67
50+
$9.51
Product Variant Information section