text.skipToContent text.skipToNavigation

Manufacturer Part #

V7477W

Aluminum Black Anodized 25.4 x 34.9 mm Bolt On/PC Pin Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2619
Product Specification Section
ASSMANN WSW Components V7477W - Technical Attributes
Attributes Table
Thermal Resistance: 14°C/W
Material: Aluminum / Black Anodized
Mounting Method: Bolt On
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
100
$0.70
300
$0.685
500
$0.675
1,500
$0.66
2,500+
$0.645