text.skipToContent text.skipToNavigation

Manufacturer Part #

8Z-20.000MAAJ-T

Standard Clock Oscillators 200MHz 25ppm CMOS 1.8-3.6V -40C +85C

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
TXC 8Z-20.000MAAJ-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section