text.skipToContent text.skipToNavigation

Manufacturer Part #

AB308-8.000MHZ

AB308 Series 8 MHz ±30 ppm 16 pF -10 to +60 °C Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AB308-8.000MHZ - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3mm x W  8mm
No of Pins: 2
Package Style:  CYLINDRICAL
Features & Applications
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
40
$0.495
100
$0.485
200
$0.475
500
$0.465
1,250+
$0.45
Product Variant Information section