text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM12-26.000MHZ-B2X-T3

ABM12 Series 26 MHz ±20 ppm 8 pF -20 to +70 °C Ultra Miniature Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM12-26.000MHZ-B2X-T3 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 26MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,895.00
USD
Quantity
Unit Price
3,000+
$0.965
Product Variant Information section