text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-25.000MHZ-D2Y-T

ABM8 Series 25 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Abracon ABM8-25.000MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$170.00
USD
Quantity
Unit Price
1,000
$0.17
3,000
$0.167
5,000
$0.165
10,000
$0.163
20,000+
$0.16
Product Variant Information section