text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-20-33-CKM-TR

ECX-32 Series 25 MHz 20 pF ±10 ppm 40 Ohm Surface Mount Miniature Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2445
Product Specification Section
ECS Inc. ECS-250-20-33-CKM-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000
$0.445
5,000+
$0.44