text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-36-20-18-TR

CSM-12 Series 3.6864 MHz ±30 ppm 20 pF -40 to +85°C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-36-20-18-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 3.6864MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,390.00
USD
Quantity
Unit Price
1,000+
$2.39
Product Variant Information section