text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-40-18-10X

ECS-3X9X Series 4 MHz ±50 ppm 18 pF -10 to +60 °C Miniature Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
ECS Inc. ECS-40-18-10X - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 4MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  10.5mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.50
USD
Quantity
Unit Price
500
$0.425
1,000
$0.415
1,500+
$0.41
Product Variant Information section