text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-118T 32.0000MA20X-AJ3

XTL MHZ +/-20PPM +/-20PPM-20~85C 8.0PF 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-118T 32.0000MA20X-AJ3 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 32MHz
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  1.6mm x W  1.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$190.00
USD
Quantity
Unit Price
250
$0.76
500
$0.745
750
$0.735
1,000+
$0.73
Product Variant Information section