text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 27.1200MB30V-AG5

MINI XTL MHZ +/-50PPM +/-30PPM-20~70C 7.0PF 3K TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-128 27.1200MB30V-AG5 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 27.12MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000+
$0.195
Product Variant Information section