text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 16.0000MF10Z-AC0

FA-20H Series 16.0000MHZ 9PF SMD Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-20H 16.0000MF10Z-AC0 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 80Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000+
$0.31
Product Variant Information section