text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-306 32.7680KF-E: ROHS

SMD T/FORK XTL KHZ +/-10PPM,-40~85C 6.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America MC-306 32.7680KF-E: ROHS - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 35kΩ
Drive Level: 1µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  8mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$103.00
USD
Quantity
Unit Price
100
$1.03
200
$1.01
300
$0.995
400
$0.985
500+
$0.96
Product Variant Information section