text.skipToContent text.skipToNavigation

Manufacturer Part #

12.95135

32.768 kHz 3.2 x 2.5 mm 1.8 V ±25 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Geyer Electronic 12.95135 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±20ppm
Supply Voltage: 1.71V to 1.89V
Supply Current: 200µA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 30ns
Fall Time: 30ns
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
55
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section