text.skipToContent text.skipToNavigation

Manufacturer Part #

632L3I024M00000

632 Series 24 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT HCMOS Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
CTS 632L3I024M00000 - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,085.00
USD
Quantity
Unit Price
3,000+
$0.695
Product Variant Information section