text.skipToContent text.skipToNavigation

Manufacturer Part #

ACH-20.000MHZ-EK

ACH Series 20 MHz 12.7 x 12.7 mm 5 V ±30 ppm Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACH-20.000MHZ-EK - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Frequency Stability: ±30ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  12.7mm x W  12.7mm x H  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
40
$3.12
80
$3.08
120
$3.06
160
$3.05
200+
$3.00
Product Variant Information section