text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-8.000MHZ-XY-T

ASDMB Series 8MHz 1.8V ~ 3.3V XO Standard Crystal Oscillator SMD-4

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Abracon ASDMB-8.000MHZ-XY-T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 8MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 7mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 1ns
Fall Time: 0.9ns
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,260.00
USD
Quantity
Unit Price
1,000+
$2.26
Product Variant Information section