text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEMB-25.000MHZ-LY-T

ASEMB Series 3.2 x 2.5 mm 25 MHz ±10 ppm -40 to +85°C CMOS MEMS Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASEMB-25.000MHZ-LY-T - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,230.00
USD
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section