text.skipToContent text.skipToNavigation

Manufacturer Part #

ASV-3.6864MHZ-E-T

ASV Series 3.6864 MHz 7 x 5.08 mm 3.3 V 15 pF SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASV-3.6864MHZ-E-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 3.6864MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 2mA to 10mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5.08mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
1,000+
$0.70
Product Variant Information section