text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1124CI2-100.0000T

DSC1124 Series 3.6 V ±25 ppm 100 MHz Low-Jitter Precision HCSL Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1124CI2-100.0000T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.25V to 3.6V
Supply Current: 42mA
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Rise Time: 400ps
Fall Time: 400ps
Dimension: L  3.2mm x W  2.5mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000+
$1.14
Product Variant Information section