text.skipToContent text.skipToNavigation

Manufacturer Part #

TC32M5I32K7680

TC32 Series 32.768 kHz 3.2 x 2.5 x 1 mm 1.8 V ±25 ppm Ceramic Clock Oscillator

Product Specification Section
CTS TC32M5I32K7680 - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 1.8V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36
USA:
36
Cost Per Unit
$4.98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.48 USD Each
Total
$9.96
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.