text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-2523-SMT-TR

SJ Series 2.5 mm SMT Right Angle Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky SJ-2523-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass; Copper Alloy
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
1,000
$0.57
2,000
$0.56
3,000+
$0.55