text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-3524-SMT-TR

SJ Series 3.5 mm 12 V SMT Right Angle Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2510
Product Specification Section
Same Sky SJ-3524-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.375
4,000
$0.37
5,000+
$0.365