text.skipToContent text.skipToNavigation

Manufacturer Part #

09251306922

30 Pole 2.54 mm Pitch Male Connector DIN-Signal 3C030MS-3,0C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09251306922 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 09251306922 is a 30 Position 2.54 mm Pitch Male Right Angle DIN-Signal Printed board connector

Product Specifications:

  • Type: Type C
  • Standard: Inverse Standard
  • Contact gender: Male contacts
  • Size : Third size
  • Number of contacts: 30 poles
  • Contact arrangement Rows: a and b
  • Termination Angled: solder pins
  • Termination length: 3.0 mm
  • First mating contact: without first mating contacts
  • Class Performance: level 2 as per IEC 60603-2
  • Contacts: with contacts
  • Row pitch: 2.54 mm
  • Board fixing: Without fixing
  • Current: 2 A max.
  • Clearance/Creepage: 1.2 / 1.2 mm min.
  • Flange: without fixing flange
  • Smoke index: F3 according to NFF 16-101
  • Fire behaviour index: l3 according to NFF 16-101?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.80
USD
Quantity
Unit Price
20
$4.09
60
$4.02
100
$3.99
200
$3.95
400+
$3.89
Product Variant Information section