Manufacturer Part #
355-086-521-202
355 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 355-086-521-202 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 86 |
| Pitch: | 0.156 in |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$11.05
50
$10.98
75
$10.94
100
$10.91
125+
$10.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole