text.skipToContent text.skipToNavigation

Manufacturer Part #

5223963-1

3 Position Plug Right Angle Through Hole Press Fit Universal Power Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5223963-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 3
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 5223963-1 is a  Plug Right Angle Through Hole Press Fit Universal Power Module. The MULTI-BEAM XL and MULTI-BEAM XLE modules are a blind-mateable boardto- board power distribution connector system. With a variety of available power contacts and a modular design, customers are able to customize this connector to their exact needs. In addition to selecting the number of power and signal contacts, customers are also able to choose the mating sequence of contacts they need for their specific application.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Solder Tail Contact Plating = Tin
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Material = Polyester
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,433.60
USD
Quantity
Unit Price
960+
$5.66
Product Variant Information section