text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM22DRXI-S388

44 Position ( 2 x 22 ) 3.96 mm Dip Solder Threaded Insert Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM22DRXI-S388 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,453
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$51.60
USD
Quantity
Unit Price
10
$5.16
30
$5.08
50
$5.04
200
$4.93
300+
$4.86
Product Variant Information section