text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC05DRAN

10 Position ( 2 x 5) 2.54 mm Center Right Angle Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC05DRAN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 10
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$167.00
USD
Quantity
Unit Price
10
$3.40
40
$3.34
100
$3.29
250
$3.25
400+
$3.19
Product Variant Information section