text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP 80005

8 Position 500 mm Length Free Hanging Shielded Gray Plug to Plug Round Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
ASSMANN WSW Components A-MCSP 80005 - Technical Attributes
Attributes Table
Connector Type: Cable Plugs
Length: 500mm
Shielding: Yes
Color: Grey
No of Positions: 8
Mounting Method: Cable Mount
Pricing Section
Global Stock:
612
USA:
612
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.10
USD
Quantity
Unit Price
10
$1.91
30
$1.88
100
$1.85
200
$1.83
500+
$1.78
Product Variant Information section